Reely 222245 Brass Planar Rail 500 x 10 x 4 mm Single Profile

MPN
222245
Brand
Reely
EAN-13
2050000079405
Order Code
17-3583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Reely 222245 offers a high-quality brass planar rail designed for precision applications, measuring 500 mm in length with a cross-section of 10 mm by 4 mm. As a single profile component, this product is an excellent choice for structural support in engineering projects requiring reliable load distribution. Its durable brass construction ensures corrosion resistance and longevity, making it suitable for both indoor and outdoor use. Commonly employed in the design of model railways, robotic arms, and mechanical assemblies, the Reely 222245 provides a sturdy framework crucial for maintaining alignment and stability within complex systems.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 10 x 4 mm
Height 4mm
Length 500mm
Width 10mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot