Reely 222164 Brass Planar Rail 500 x 6 x 3 mm Profiles 1 pc(s)

MPN
222164
Brand
Reely
EAN-13
2050000079290
Order Code
17-3581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Reely 222164 is identified by the Manufacturer's Part Number 222164 and represents a high-quality brass planar rail measuring 500 x 6 x 3 mm. This product is distinguished by its precise dimensions and robust material, making it suitable for engineering applications requiring durable structural components. Brass is renowned for its excellent mechanical properties, including corrosion resistance, machinability, and thermal conductivity, making this planar rail ideal for use in model construction, prototyping, and various precision engineering tasks. Its versatility enables its utilisation in scenarios demanding rigidity and stability, often found in mechanical frameworks and architectural modelling. Such attributes ensure the Reely 222164 meets the demanding standards of professional and hobbyist engineers alike.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 6 x 3 mm
Height 3mm
Length 500mm
Width 6mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot