Reely 222155 Brass Planar Rail brass 500x5x3mm for profiles 1 pc

MPN
222155
Brand
Reely
EAN-13
2050000079276
Order Code
17-3580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Reely 222155 is an exceptional component designed for precision engineering applications, characterised by its brass planar rail measuring 500mm in length with a cross-section of 5mm by 3mm. This product offers exceptional durability and rigidity, making it suitable for use in constructing architectural models and prototyping in engineering projects that require reliable, conductive properties. The Reely 222155 brass planar rail ensures a high level of performance in sectors such as robotics, automation, and custom rail systems that benefit from its structural stability and resilience. Its precise dimensions allow for seamless integration into environments where alignment accuracy is paramount.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 5 x 3 mm
Height 3mm
Length 500mm
Width 5mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot