Reely 222149 Brass Planar Rail Brass 500 x 4 x 3 mm 1 pc Profiles

MPN
222149
Brand
Reely
EAN-13
2050000079245
Order Code
17-3579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Reely 222149 is a brass planar rail measuring 500 mm in length, 4 mm in width, and 3 mm in height. This product is precisely engineered from high-quality brass, offering excellent corrosion resistance and durability. It is an ideal choice for use in structural applications and various engineering projects where stability and reliability are paramount. Commonly utilised in prototyping, model making, and mechanical assemblies, this planar rail provides a reliable and robust component for precision construction tasks. The 222149 - Reely 222149 ensures high performance in demanding environments where accuracy and longevity are crucial.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 4 x 3 mm
Height 3mm
Length 500mm
Width 4mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot