Reely 221963 Brass Angle Rail 500x2.5x2.5 mm 1 pc Profiles

MPN
221963
Brand
Reely
EAN-13
2050000078941
Order Code
17-3576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Reely 221963 offers a precision-engineered Brass Angle Rail measuring 500 mm in length, with equal flange dimensions of 2.5 mm by 2.5 mm, and is sold as a single piece. This brass profile is crafted for optimal performance in structural and decorative applications, where its mechanical properties and corrosion resistance are of paramount importance. The product’s reliable durability and form factor make it a suitable choice for engineering projects, including the construction of model frameworks, reinforcement in prototypes, and various other projects requiring precise angular alignment. Its adaptability extends to use in both hobbyist and professional settings, making it a versatile component in the assembly of scale models and architectural prototypes.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 2.5 x 2.5 mm
Height 2.5mm
Length 500mm
Wall Thickness 0.4mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot