Reely 221871 Brass U Profile 500x5x2mm Brass material

MPN
221871
Brand
Reely
EAN-13
2050000078729
Order Code
17-3574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Reely 221871 is a precision-engineered brass U profile measuring 500 mm in length with a cross-section of 5 mm by 2 mm, fabricated from high-quality brass material. Designed for robust structural applications, this product is ideal for use in various engineering sectors where corrosion resistance and thermal conductivity are critical. The U profile's precise dimensions and material properties make it suitable for use in constructing model frames, reinforcing structures, and as a component in electrical and thermal systems.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 5 x 2 mm
Height 2mm
Length 500mm
Wall Thickness 0.6mm
Width 5mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot