Reely 221841 Brass U Profile 500x4x3mm

MPN
221841
Brand
Reely
EAN-13
2050000078712
Order Code
17-3573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Reely 221841 presents , the Brass U Profile measuring 500x4x3mm, also referred to as 221841 - Reely 221841. This component is characterised by its durable brass construction, providing a robust framework for various engineering applications that require strength and resistance to corrosion. Typically employed in structural support, reinforcement, and mounting solutions, the U Profile is ideally suited for projects demanding precision and reliability. Its dimensions allow for seamless integration into custom design builds, ensuring adaptability across a broad range of industrial and mechanical environments.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 4 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.5mm
Width 4mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot