Reely 221820 Brass Profile 500x3x2mm 1pc U Shape

MPN
221820
Brand
Reely
EAN-13
2050000078705
Order Code
17-3572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Reely 221820 is a U-shaped brass profile measuring 500 mm in length with a cross-section of 3 mm by 2 mm, designed to meet precise engineering needs. This product, also referred to as 221820 - Reely 221820, leverages the material properties of brass, including excellent machinability and corrosion resistance, making it suitable for various technical applications. Its structural integrity and dimensional stability are ideal for use in model construction, architecture scale models, and electronic enclosure frameworks, where robust yet malleable materials are required. This brass profile offers versatility in assembly and can be easily cut, shaped, or joined with standard tools, catering to the demands of both prototype development and small-scale production tasks.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 3 x 2 mm
Height 2mm
Length 500mm
Wall Thickness 0.5mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot