Reely 221809 Brass Profile U 500x2.5x1.5mm 1pc

MPN
221809
Brand
Reely
EAN-13
2050000078699
Order Code
17-3571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Reely 221809 is identified by the manufacturer's part number, 221809 - Reely 221809. This brass profile, with dimensions measuring 500 mm in length, 2.5 mm in width, and 1.5 mm in thickness, is crafted from high-quality brass, ensuring durability and resistance to corrosion, which is critical in engineering applications. The U-shaped profile makes it suitable for structural uses, offering support and rigidity in frameworks, model making, and prototyping. Engineers also utilise such profiles in precision machinery and intricate DIY projects, taking advantage of the material's machinability and conductivity.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 2.5 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.4mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot