Reely 221806 Brass U Profile 500x1.5x1 mm 1 piece

MPN
221806
Brand
Reely
EAN-13
2050000078682
Order Code
17-3570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Reely 221806 is a brass U profile measuring 500 mm in length, with a 1.5 mm thickness and a 1 mm width, identified by its part number 221806. This product features precise dimensional accuracy and robust material properties typical of brass, making it suitable for structural support, shielding, and decorative applications in mechanical and electrical engineering projects. Its corrosion resistance and malleability allow for versatile use in environments requiring reliable performance and durability. The brass U profile is particularly beneficial in constructing frameworks where both aesthetic appeal and functionality are required.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 1.5 x 1 mm
Height 1mm
Length 500mm
Wall Thickness 0.3mm
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot