Reely 221784 Brass Planar Rail 500x12x5mm Profiles

MPN
221784
Brand
Reely
EAN-13
4064161487205
Order Code
17-3569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Reely 221784 is a brass planar rail measuring 500 mm in length, 12 mm in width, and 5 mm in thickness. This product is identified by the alternate description 221784 - Reely 221784 and offers a robust structure ideal for various engineering applications requiring precision and reliability. The brass material provides exceptional resistance to corrosion and wear, making it suitable for use in model making, prototype fabrication, and structural support for intricate assemblies. Its precise dimensions allow for seamless integration into systems where a stable and durable component is essential. This planar rail is particularly beneficial for mechanical engineering projects that demand high-quality metal profiles.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 12 x 5 mm
Height 5mm
Length 500mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot