Reely 221782 Brass Planar Rail 500 x 10 x 8 mm Durable bronze finish

MPN
221782
Brand
Reely
EAN-13
4064161487199
Order Code
17-3568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Reely 221782, identified by the manufacturer's part number, is a brass planar rail designed for precise engineering applications. Measuring 500 mm in length, 10 mm in width, and 8 mm in thickness, this component exhibits a durable bronze finish that enhances corrosion resistance and longevity. Its robust construction makes it suitable for varied uses in mechanical assemblies, including guiding and support roles in automation systems, CNC machinery, and other equipment requiring linear motion control. The 221782 is engineered to ensure a stable and reliable performance, accommodating the exacting demands of precise mechanical operations.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 10 x 8 mm
Height 8mm
Length 500mm
Width 10mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot