Reely 221779 Brass Planar Rail LxWxH 500x8x6 mm 1 pc

MPN
221779
Brand
Reely
EAN-13
2050000078552
Order Code
17-3567
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Reely 221779, is a brass planar rail that measures 500 mm in length, 8 mm in width, and 6 mm in height. This component is precision-engineered, providing notable strength and durability, central to demanding applications requiring reliable load-bearing and wear-resistant properties. Often utilised in linear motion systems, automation equipment, and mechanical frameworks, the brass planar rail serves as an integral guide rail ensuring precision movement and structural integrity. Engineers favour this component for its corrosion resistance and ability to withstand environmental challenges, making it suitable for both indoor and outdoor mechanical systems.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 8 x 6 mm
Height 6mm
Length 500mm
Width 8mm

Trustpilot