Reely 221777 Brass Planar Rail Length 500 mm Width 5 mm Height 4 mm 1 pc

MPN
221777
Brand
Reely
EAN-13
2050000078538
Order Code
17-3565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Reely 221777 is a precision-crafted brass planar rail designed for a variety of engineering applications, where durability and smooth operation are essential. Featuring a length of 500 mm, a width of 5 mm, and a height of 4 mm, this robust rail is engineered for high-performance and stability in mechanical systems. Brass, known for its excellent corrosion resistance and machinability, ensures that this rail can withstand demanding environments, making it suitable for use in precision machinery, robotics, and automated systems. Its product design by Reely ensures compatibility with numerous configurations, allowing engineers to integrate it seamlessly into existing assemblies for enhanced functionality and reliability.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 5 x 4 mm
Height 4mm
Length 500mm
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot