Reely 221776 Brass Planar Rail 500 x 2.5 x 1.5 mm Brass Profile 1 piece

MPN
221776
Brand
Reely
EAN-13
2050000078521
Order Code
17-3564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Reely 221776 is a brass planar rail measuring 500 mm x 2.5 mm x 1.5 mm, classified as under the alternate description 221776 - Reely 221776. The rail is composed of solid brass, providing excellent corrosion resistance, along with a natural conductivity that is ideal for applications requiring effective electrical and thermal performance. This planar rail is typically employed in the construction of precision engineering frameworks and fixtures, allowing for reliable alignment and support in mechanical assemblies. The material's intrinsic characteristics make it particularly suitable for environments where durability and minimal maintenance are required, such as in custom machinery or model building.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 2.5 x 1.5 mm
Height 1.5mm
Length 500mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot