Reely 221774 Planar Rail brass 500x2.5x1mm 1pc sturdy and compact design

MPN
221774
Brand
Reely
EAN-13
2050000078514
Order Code
17-3563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Reely 221774 is a meticulously crafted brass planar rail, measuring 500mm in length, 2.5mm in width, and 1mm in thickness. Known for its sturdy and compact design, this rail offers excellent durability and precision, making it suitable for a range of applications in mechanical and electrical engineering. Commonly utilised in custom assembly projects, prototyping, and model construction, it provides a reliable solution for establishing structural support and alignment in intricate configurations. The high-quality brass material ensures corrosion resistance and a long service life, which is essential for maintaining performance in demanding environments.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 2.5 x 1 mm
Height 1mm
Length 500mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot