Reely 221765 Brass Angle Rail LxWxH 500x10x6mm Material Brass Length 500mm

MPN
221765
Brand
Reely
EAN-13
2050000078446
Order Code
17-3562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Reely 221765 is a brass angle rail measuring 500x10x6mm, crafted from high-quality brass material, and is notable for its robust construction and precise dimensions. This product, also known as the 221765 or Reely 221765, features a length of 500mm, making it suitable for use in various structural applications requiring corrosion-resistant properties and excellent machinability. Typically employed in engineering projects, such as frameworks, brackets, or support structures, this brass angle rail is ideal for applications in both industrial and model making environments where reliability and precision are paramount.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 10 x 6 mm
Height 6mm
Length 500mm
Wall Thickness 1mm
Width 10mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot