Reely 221764 Brass Angle Rail 500x3.5x3.5mm 1pc Brass Construction

MPN
221764
Brand
Reely
EAN-13
2050000078439
Order Code
17-3561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Reely 221764 is a brass angle rail with dimensions of 500 mm in length and a cross-section of 3.5 mm by 3.5 mm, crafted from durable brass material known for its excellent corrosion resistance and mechanical stability. This precision-engineered component is ideally suited for use in various structural, model-making, and prototyping applications where high strength and conductivity are advantageous. The Reely 221764 brass angle rail can be incorporated into frameworks and supports across diverse engineering fields, including electronics, construction, and mechanical systems, offering reliable performance and ease of integration into complex assemblies.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 3.5 x 3.5 mm
Height 3.5mm
Length 500mm
Wall Thickness 0.5mm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot