Reely 221744 Brass U Profile 500x4.5x4.5 mm 1 pc Brass material

MPN
221744
Brand
Reely
EAN-13
2050000078422
Order Code
17-3560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Reely 221744, , is a brass U profile with dimensions of 500 mm in length, 4.5 mm in width, and 4.5 mm in height, presented as a single piece made of durable brass material. This component features a precise U-shaped cross-section which provides significant structural advantages, including enhanced strength and rigidity while maintaining a lightweight form factor. Typically employed in engineering applications that require superior corrosion resistance and thermal conductivity, the Reely 221744 is suitable for use in architectural frameworks, electronic enclosures, and mechanical assemblies that necessitate reliable performance in varying environmental conditions. Its brass construction ensures excellent machinability, making it a preferred choice in precision engineering contexts where intricate design and dependable material properties are essential.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 4.5 x 4.5 mm
Height 4.5mm
Length 500mm
Wall Thickness 0.5mm
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot