Reely 221699 Brass U Profile 500 mm x 3.5 mm x 3.5 mm 1 piece

MPN
221699
Brand
Reely
EAN-13
2050000078415
Order Code
17-3559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Reely 221699, identified with the manufacturer's part number 221699, is a high-quality brass U profile measuring 500 mm in length with a width and height of 3.5 mm each. This precision-engineered component is suitable for a variety of engineering applications where durable and corrosion-resistant materials are required. Its robust design makes it ideal for use in structural frameworks, mechanical assemblies, and model construction, where precision and reliability are paramount. Manufactured with meticulous attention to detail, this brass U profile offers excellent mechanical properties and is optimised for ease of integration into design projects requiring consistent dimensional stability.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 3.5 x 3.5 mm
Height 3.5mm
Length 500mm
Wall Thickness 0.5mm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot