Reely 220635 Brass Planar Rail 500 x 7 x 3 mm Profiles 1 piece

MPN
220635
Brand
Reely
EAN-13
2050000078040
Order Code
17-3554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Reely 220635 is a high-quality brass planar rail, measuring 500 x 7 x 3 mm, that serves as a durable component for precision engineering applications. The product's dimensions and brass composition ensure excellent mechanical stability and resistance to wear, making it particularly suitable for use in model construction, robotics, and automated machinery where precise control is required. Its robust design and precise manufacturing specifications allow it to maintain integrity under various load conditions, contributing to reducing maintenance and enhancing the performance of mechanical systems.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 7 x 3 mm
Height 3mm
Length 500mm
Width 7mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot