Reely 220634 Brass Planar Rail 500 x 6 x 4 mm profiles 1 pc(s)

MPN
220634
Brand
Reely
EAN-13
2050000078033
Order Code
17-3553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Reely 220634, a brass planar rail with dimensions of 500 x 6 x 4 millimetres, is a versatile product well-suited for precision engineering applications. This robust profile is known for its excellent machinability, corrosion resistance, and high conductivity, making it ideal for use in model building, prototype development, and light structural frameworks. The 220634 profile's flat surface and uniform size contribute to its stability in alignment-critical projects, providing reliable performance where precise linear motion or structural integrity is required.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 6 x 4 mm
Height 4mm
Length 500mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot