Reely 220633 Brass Planar Rail 500x3x2mm 1 pc Profiles

MPN
220633
Brand
Reely
EAN-13
2050000078026
Order Code
17-3552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Reely 220633, also known as 220633 - Reely 220633, is a precision-engineered brass planar rail measuring 500 mm in length, with a width and thickness of 3 mm and 2 mm respectively. This product is crafted from high-quality brass, offering significant durability and resistance to corrosion, making it suitable for various engineering applications requiring sturdy linear guidance components. Engineers commonly utilise this brass rail in the design of model railways, robotics, and intricate mechanical assemblies where precise alignment and smooth motion are critical. Its composition allows for easy machining and soldering, thus providing versatility in custom fabrication environments.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 3 x 2 mm
Height 2mm
Length 500mm
Width 3mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot