Reely 220632 Brass Planar Rail 500x10x5 mm Length 1 pc Profiles

MPN
220632
Brand
Reely
EAN-13
2050000078019
Order Code
17-3551
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Reely 220632 is a brass planar rail measuring 500 mm in length, 10 mm in width, and 5 mm in thickness, offered in a single-piece configuration. The reely 220632 is constructed with high-quality brass, providing excellent corrosion resistance and machinability, making it suitable for precision engineering applications. This robust rail is widely used in the construction of model railways, guides for mechanical assemblies, and components within automation systems, owing to its reliable structural integrity and ease of modification. The material composition ensures durability, while its precise dimensions facilitate seamless integration into existing setups, meeting stringent engineering requirements.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 10 x 5 mm
Height 5mm
Length 500mm
Width 10mm

Alternatives (6)


Trustpilot