Reely 220629 Brass Profile U Shape 500x10x4 mm Single Piece

MPN
220629
Brand
Reely
EAN-13
4064161487069
Order Code
17-3550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Reely 220629 is a precision-engineered brass profile featuring a U-shaped cross-section, with dimensions of 500 mm in length, 10 mm in width, and 4 mm in thickness. This profile is constructed from high-quality brass, which provides excellent mechanical strength, corrosion resistance, and thermal conductivity, making it suitable for demanding engineering applications. The brass U-profile is widely utilised in structural frameworks, electronic enclosures, framing for glazing systems, and other projects requiring robust, conductive materials. These attributes ensure that the Reely 220629 brass profile meets the exacting standards required for both prototype development and industrial deployment.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 10 x 4 mm
Height 4mm
Length 500mm
Wall Thickness 1mm
Width 10mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot