REEKIN CAB-011WH USB Cable Assembly white high-quality 1m for connectivity

MPN
CAB-011WH
Brand
REEKIN
EAN-13
4260272282696
Order Code
19-6378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 684 in stock

REEKIN CAB-011WH is a high-quality USB cable assembly designed for robust connectivity solutions. With a length of 1 metre, this white cable supports 2.4A superfast charging, making it an efficient choice for high-speed data transfer and charging applications. As an integral component in personal computing environments, the USB host cable is ideal for connecting peripherals such as external drives, printers, and other USB-enabled devices to a PC or laptop, featuring universal compatibility with USB charging devices. This versatile and durable cable serves engineers and technicians by providing reliable performance in both professional and personal settings, fulfilling the demands for stable and high-speed connections.
Cable Length 1.00m
Colour White
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to Apple Lightning
Connector Version straight
Max. power 12 W @ 5 V / 2.4 A
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot