REEKIN CAB-011BL USB Cable Assemblies blue 1m USB 2.0

MPN
CAB-011BL
Brand
REEKIN
EAN-13
4260272282313
Order Code
19-6377
Country of Origin
China
View Full Product Range (4)

Discontinued


REEKIN CAB-011BL is a blue USB 2.0 cable assembly designed to provide reliable and superfast data transfer and charging capabilities, with a maximum current of 2.4A. This versatile USB cable serves as an effective interface for connecting USB host devices to PCs and other peripherals, supporting universal serial bus connectivity between compatible devices. The cable's 1-metre length offers enough flexibility for typical engineering applications involving connecting and powering various technical equipment within workstations or electronic testing environments. Known alternatively as part number 2525908, the REEKIN CAB-011BL ensures durability and consistent performance, making it suitable for professional settings where dependable data transmission and power delivery are required.
Cable Length 1.00m
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to Apple Lightning
Max. power 12 W @ 5 V / 2.4 A
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Trustpilot