REED Electronics 101535 Hose Tail for 4mm ID Hose 1 piece

Image Representative of Range

REED Electronics 101535 Hose Tail for 4mm ID Hose 1 piece

MPN
101535
EAN-13
2050009908331
Order Code
10-4023
Country of Origin
Switzerland
View Full Product Range (5)

Discontinued


The REED Electronics hose tail (part number 101535) is designed for tubes with a 4mm inner diameter. It features a robust construction, ensuring a secure and reliable connection. This component is typically used to link flexible hoses in various applications, such as fluid transfer or pneumatic systems.
Type Hose tail
(Ø) 4mm
Dim (Ø) 4mm
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute Schlauchtülle für Schlauch-ID 4mm

Trustpilot