Reducers 4mm to 2mm

Rapid Brand: Rapid

Nylon reducers ideal for use with model motors, axles and wheels.

  • Inner diameter 2mm
  • Outer diameter 4mm
  • Flange diameter 8mm
  • Available in packs of 10 and 25
Description Image Product Buy Pricing (Ex VAT) Bore Diameter Diameter Quantity Type
Rapid Reducer 4mm to 2mm - Pack of 10
Rapid Reducer 4mm to 2mm - Pack of 10
Standard range
Order code: 37-0401
MPN: PEN 9996/10

Despatched same day - 25 in stockAdditional quantity lead time 9 days
1+ £1.35
Price per unit Ex VAT
4 to 2mm 4mm Shaft reducer
Rapid Reducer 4mm to 2mm - Pack of 25
Rapid Reducer 4mm to 2mm - Pack of 25
Standard range
Order code: 52-2049
MPN: PEN 9996/25

Despatched same day - 51 in stockAdditional quantity lead time 9 days
1+ £2.86
Price per unit Ex VAT
4 to 2mm 25 Shaft reducer

Trustpilot