Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow LEDFL10B LED Floodlight 10W 6500K Black Housing

Order Code:  

55-3062

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: LEDFL10B  Copy to clipboard
 Report an error

Discontinued

Whether you are seeking to shed light on the darkest corners of your workshop or want to keep a garden party going long into the night, these 10W LED floodlights are just the job. Suitable for use both indoors and out, this lightweight unit is small enough to be easily portable.
  • LED lamp included
  • Output: 800lm
  • Colour temperature: 6500k (daylight)
  • IP Rating: IP65
  • Exterior made from diecast aluminium
  • 1m cable, hexagonal key and stainless steel screws included
  • Manufacturer's part LEDFL10B
Power 10W
Colour Black

Reviews


Be the first to submit a review