RECOM RW-2405S DC/DC converter 600 mA 3 W

Order Code:

18-0054

Brand: Recom MPN: RW-2405S EAN-13: 2050006596272
Qty Unit Price (Ex VAT)
1+ £18.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The RECOM RW-2405S DC/DC Converter delivers an impressive 3W output at 600 mA, seamlessly converting input voltages of 24V DC to an accurate 5V DC, perfect for powering your electronic devices with ease. Designed for efficiency and performance, this converter boasts a wide input voltage range, low ripple, and high reliability, making it ideal for industrial, telecommunications, and embedded applications
Output Voltage 5V
Input Voltage Range 36V
Output Current 600mA
Number of Outputs 1
Dim (L x W x H) 32.3 x 14.7 x 7 mm
Enclosure DIP 24
Height 7mm
Insulation Voltage 1000V
Length 32.3mm
Max. output current 600mA
Min. input voltage 18V
Power 3W
Type Converter
Width 14.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot