Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom RB-2412S 1W Sgl Output Converter SIL

Recom RB-2412S 1W Sgl Output Converter SIL

Order Code:  

84-2517

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RB-2412S  Copy to clipboard
 Report an error

Discontinued

Unregulated 1W single output DC to DC converter from the Recom RB series housed in industry standard SIL package.


  • Input voltage 24V
  • Output voltage 12V
  • Output current 84mA
  • Power sharing on output
  • Industry standard pinout
  • 1kV DC isolation
  • Efficiency up to 80%
  • 7-SIP package
  • UL 94V-0 package material
Mounting Style SIP-7
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 84mA
Power Rating 1W
Supply Voltage Range 24V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review