Easter Opening Hours and Delivery Dates here

RECOM RACT12-500 12 W 500 mA 12 - 24 V DC

Order Code:

18-0059

Brand: Recom MPN: RACT12-500 EAN-13: 2050006595008
Qty Unit Price (Inc VAT)
1+ £16.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Operating within a voltage range of 12 to 24 V DC, it delivers a stable output of 500mA—perfect for a variety of applications including industrial electronics, automotive systems, and more. Its compact design ensures seamless integration into tight spaces without compromising performance. With advanced thermal management and superior quality components, the RACT12-500 guarantees durability and long-lasting operation
Type LED Driver
Output Voltage 12V DC
Max Output Power 12W
Output Current 500mA
Input Voltage 264V
Dimensions (L x W x H) 109 x 40 x 22 mm
Height 22mm
Length 109mm
Max. output current 500mA
Min. input voltage 198V
Number of Inputs 1
Number of Outputs 1
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot