RECOM RAC03-05SER/277 5 V 3 W AC/DC Converter

Order Code:

18-0338

Brand: Recom MPN: RAC03-05SER/277 EAN-13: 4064161288161
Qty Unit Price (Ex VAT)
1+ £29.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

Unlock seamless energy solutions with the RECOM RAC03-05SER/277, a highly efficient 5V 3W AC/DC converter designed for a variety of applications. This compact powerhouse delivers reliable performance, boasting a wide input voltage range and built-in safety features, making it perfect for industrial, consumer electronics, and IoT devices.
Dim (L x W x H) 50.3 x 50.3 x 11 mm
Height 11mm
Input voltage (max.) 305
Length 50.3mm
Min. input voltage 85
Output Current 1 600mA
Output voltage (max.) 5V
Output Voltage 1 5V
Output Voltage 2 5V
Power 3W
Type Converter
Width 50.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot