Christmas Opening Hours and Delivery Dates here
Recom International RN-1205S/P 1.25W DC/DC Converter 12V In 5V Out

Recom International RN-1205S/P 1.25W DC/DC Converter 12V In 5V Out

Order Code:

49-7158

Brand: Recom MPN: RN-1205S/P

Discontinued


This Recom Unregulated 1.25W Single Output DC/DC Convertor is especially useful when more than 1W of power is required, but there are space restrictions that make a 2W converter unsuitable.

This converter features an industrial ambient temperature operating range of -40°C to +85°C without derating and up to 100°C ambient temperature with derating.

Options include 1kVDC isolation and continuous short circuit protection

  • Accuracy: 1 %
  • Grid pitch: 2.54 mm
  • Input voltage: (±10%) 12V
  • Insulation voltage: 1000V DC
  • Output current: 250mA
  • Output voltage: 5V
  • Operating temperature range: (without derating) -40°C to +85°C
  • Power: 1.25W
  • Specification: DIP8
  • Efficiency: 85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.6(L) x 10.1(W)
  • Type: DC to DC Converter RN Series
  • Manufacturer's part: RN-1205S/P
Output Voltage 5V
Input Voltage Range 12V
Power Rating 1.25W
Output Current 250mA
Number of Outputs 1
Mounting Style DIP-8
Temperature Range -40 to +85°C

Trustpilot