Christmas Opening Hours and Delivery Dates here
Recom 80999174 R-78AA6.5-0.5SMD DC/DC Converter 8-32V In 6.5V Out

Recom 80999174 R-78AA6.5-0.5SMD DC/DC Converter 8-32V In 6.5V Out

Order Code:

49-6831

Brand: Recom MPN: R-78AA6.5-0.5SMD

Discontinued


A Recom R-78AA6.5-0.5 SMD DC to DC Converter that has been manufactured without lead and meets the requirements for RoHS 6/6. The increased reflow soldering temperatures associated with vapour phase soldering make this high efficiency switching regulator, ideally suited for modern pick and place mass production.

The R-78AA6.5-0.5 SMD is supplied with an input voltage of 8.0 to 32V DC and an output voltage of 6.5V DC.

The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote On/Off control and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets.


  • Grid pitch: 2.54mm
  • Input voltage: 8 - 32V DC
  • Output current: 500mA
  • Output voltage: 3.3 to 11V DC
  • Power: 0.5A
  • Specification: SMD
  • Efficiency up to 88-95%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 15.3(L) x 9.6(W)
  • Type: DC to DC Converter R-78AA-0.5 Series
  • Manufacturer's part: R-78AA6.5-0.5
Output Voltage 6.5V
Input Voltage Range 8 to 32V
Power Rating 0.4W
Output Current 500mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot