Christmas Opening Hours and Delivery Dates here

Recom 20900008 RAC-DIN-Rail power supply module

Order Code:

49-6340

Brand: Recom MPN: 20900008

Discontinued


The Recom RAC-DIN-Rail Power Supply Module Mounting Kit has been designed to make the mounting of low power AC/DC-modules in electrical cabinets quick, easy and safe. The kit consists of a universal PCB with pre-mounted fuse and terminal blocks, a MOV surge protection device for the 1W and 2W modules, and a clip-on mounting bracket suitable for all standard 35mm DIN rails. The mounting kit can be used with any RECOM AC/DC module up to 10W, including the 277V AC input versions.

The discrete layout of the printed circuit board allows easy access to all components. Converters up to 3W are supplied with a varistor (MOV-Metal Oxide Varistor) that offers additional protection against over voltage if required. Converters with higher power ratings have these varistors already incorporated.


  • DIN Rail Mounting Kit for AC/DC Converter Modules
  • Facilitate easy installation
  • Universal PCB with pre-mounted fuse and terminal blocks
  • Suitable for any RECOM AC/DC Module up to 10W
  • For industrial control, automation and systems monitoring applications
  • Dimensions: 87.5(L) x 41.5(W)mm
  • Type: Removable DIN Rail mounting bracket
  • Manufacturer's part: RAC-DIN-Rail

Trustpilot