This Recom 0.25W Single Output DC-DC Converter is from the RO.25S series. The R0.25S-0505 converter is of the enclosed open frame type, i.e. it is not potted.
The converter features an extended ambient temperature operating range of -40°C to +100°C without derating. In addition it is supplied with 5 pins out of 8 fitted and 1kV isolation.
The R0.25S-0505 is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.
- 1kVDC Isolation
- Input voltage: 5V DC
- Output voltage: 5V DC
- Output current: 50mA
- Power: 0.25W
- Efficiency: 60-70%
- Operating Temperature from -40°C to +100°C (without derating)
- Weight: 1g
- Dimensions: 12.75(L) x 10.7(W)mm
- Type: DC-DC Converter RO.25S Series
- Manufacturer's part: R0.25S-0505
| Output Voltage |
5V |
| Input Voltage Range |
5V |
| Power Rating |
0.25W |
| Output Current |
50mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +100°C |