Christmas Opening Hours and Delivery Dates here
Recom 10014271 R1S-3.305 1W DC/DC Converter 3.3V In 5V Out

Recom 10014271 R1S-3.305 1W DC/DC Converter 3.3V In 5V Out

Order Code:

49-6821

Brand: Recom MPN: R1S-3.305

Discontinued


The Recom R1S-3.305 DC/DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation, and voltage matching applications where an SMD converter is required.

The 1W R1S-3.305 has 5-pins out of 8 fitted, and is supplied with an input voltage of 3.3V DC and an output voltage of 5V DC.

The DC/DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating. The DC-DC converter is suitable for fully automated assembly including vapour phase soldering.


  • Grid pitch: 2.54mm
  • Input voltage: 3.3V DC
  • Insulation voltage: 1000V DC
  • Output current: 200mA
  • Output voltage: 5V DC
  • Power: 1W
  • Specification: SMD
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.75(L) x 10.7(W)
  • Type: 1W DC/DC Converter R1S_R1D Series
  • Manufacturer's part: R1S-3.305
Output Voltage 5V
Input Voltage Range 3.3V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot