The Recom RSO-2412S is a Single Output 1W DC/DC Converter from the RSO Series. This isolated high-power-density converter has an industrial temperature range of -40°C to +85°C and extra features like On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs.
The RSO-2412S is supplied in a SIP8 package supplied with an isolation of 1kV. This standard version offers 2:1 input voltage range.
- Input voltage: 24V DC
- Output voltage: 12V DC
- Output power: 1W
- SIP 8 Package
- Material: UL94V-0
- Operating Temperature from -40°C to +85°C
- Weight: 4.7g
- Efficiency: 75-80%
- Dimensions: 21.8(L) x 9.2(W)mm
- 1kVDC Isolation
- Type: DC-DC Converter RSO-S Series
- Manufacturer's part: RSO-2412S
| Output Voltage |
12V |
| Input Voltage Range |
24V |
| Power Rating |
1W |
| Output Current |
83mA |
| Number of Outputs |
1 |
| Mounting Style |
SIP-8 |
| Temperature Range |
-40 to +85°C |