Christmas Opening Hours and Delivery Dates here
Recom 10000491 RKZ-0512D DC/DC Converter 5V In 12V/12V Out

Recom 10000491 RKZ-0512D DC/DC Converter 5V In 12V/12V Out

Order Code:

49-8223

Brand: Recom MPN: RKZ-0512D

Discontinued


This Recom RKZ-0512D Dual Output 2W DC/DC Converter is from the RKZ Series. This converter has been certified to EN 60950-1 and to the medical standard EN-60601-1. This makes it suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications.

The RUZ converter is pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

The converter is supplied with a high 3kV DC Isolation and feature a full industrial operating temperature range of -40°C to +90°C without derating.


  • Input voltage: 5V DC
  • Output voltage: Dual 12V DC
  • Output power: 2W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +90°C
  • Weight: 2.8g
  • Efficiency: 82-84%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RKZ-D Series
  • Manufacturer's part: RKZ-0512D
Output Voltage -12V
Input Voltage Range 5V
Power Rating 2W
Output Current -84mA
Number of Outputs 2
Mounting Style SIP-7
Temperature Range -40 to +90°C

Trustpilot