Christmas Opening Hours and Delivery Dates here
Recom 10000165 RBM-0512D DC/DC Converter 5V In 12V/12V Out

Recom 10000165 RBM-0512D DC/DC Converter 5V In 12V/12V Out

Order Code:

49-8202

Brand: Recom MPN: RBM-0512D

Discontinued


The Recom RBM-0512D is a Micro Size Dual Output 1W DC/DC Converter from the RBM Series. This converter is widely used for PCB distributed power systems and combines a small package size, high efficiency, 3kVDC isolation and low output ripple.

The extended operating temperature range covering -40°C to +85°C is a standard feature. The full rated power can be taken from a single pin of this dual output converter, provided this does not exceed 1W. The SIP 6 converter has an industry standard pinout and an efficiency of 85%.


  • Input voltage: 5V DC
  • Output voltage: Dual 12V DC
  • Output power: 1W
  • Operating Temperature from -40°C to +85°C
  • Weight: 1.3g
  • Dimensions: 16.55(L) x 6.0(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RBM Series
  • Manufacturer's part: RBM-0512D
Output Voltage -12V
Input Voltage Range 5V
Power Rating 1W
Output Current -100mA
Number of Outputs 2
Mounting Style SIP-6
Temperature Range -40 to +85°C

Trustpilot