Rean RE8MY-1-B AV RJ45 Plug Protection Black-Chrome Housing 1pc

MPN
RE8MY-1-B
Brand
REAN
EAN-13
7613187015052
Order Code
06-3885
Country of Origin
China
View Full Product Range (7)

Discontinued


The Rean AV RE8MY-1-B is a cable plug protection designed for pre-fabricated RJ45 cables. It features a black-chrome housing and serves as an enclosure for RJ45 connectors, enhancing durability. This product is typically used in Ethernet networking applications, supporting Cat 5, Cat 6, and Cat 7 connections.
Type RJ45 Plug Housing
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection RJ45
Connector standard RJ45
Connector Type RJ45 plug enclosure
Seal Type Snap-in

Trustpilot