Rean F313 S 092 Flexi-Fit Control Knob Black (Ø x H) 13mm x 16.36mm - Red Cap

MPN
F 313 S 092
Brand
Rean
EAN-13
4016139046365
Order Code
64-5231
Country of Origin
Switzerland

Discontinued


This flexi-fit control knob from Rean has been cleverly designed with a flexible insert, allowing the knob to be used on either a D flat or 6mm spline shaft. This excellent feature makes the knob incredibly versatile and cost effective, as it can adapt to any orientation or shaft shape, meaning no new knobs are required if an application changes.


  • Soft touch
  • Axle diameter: 7.5 mm
  • Height: 16.36mm
  • Diameter: Ø 13 mm
  • Colour: black
  • Cap colour: red
  • Manufacturer's part F313 S 092
Type Control knob
Diameter 13mm
Material Hard nylon
Colour Black, red
Fixing Push fit
Height 16.36mm
Shaft Diameter 6mm

Trustpilot