RealPower 255650 USB 2.0 cable USB-A to USB-C Black 0.60 m

MPN
255650
Brand
RealPower
EAN-13
4040895004888
Order Code
17-3530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

RealPower 255650 is a USB 2.0 cable assembly featuring USB-A to USB-C connectivity, presented in a black colour with a length of 0.60 metres. This cable provides robust and reliable data transfer capabilities between devices with differing USB interfaces, supporting the USB 2.0 standard for a maximum data transfer rate of up to 480 Mbps. Suitable for various engineering applications, this product can be utilised for connecting devices such as laptops, smartphones, and tablets to chargers, computers, or other electronic peripherals. Its compact length is advantageous for portable and desktop environments, where space management and cable organisation are priorities. Designed with engineers in mind, this cable meets the essential requirements for efficient and secure data transmission between devices equipped with USB-A and USB-C ports.
Cable Length 0.60m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Black
Type USB
Cable Type USB 2.0
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A USB 2.0 connector A
Type B USB-C® plug
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot