RealPower 187656 USB cable USB 2.0 USB-A to Micro-B 0.75 m Green with LED

MPN
187656
Brand
RealPower
EAN-13
4040895876560
Order Code
17-3528
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.22 £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

RealPower 187656 is a precision-engineered USB cable assembly designed to facilitate connectivity between devices with USB 2.0 interfaces, featuring a USB-A plug on one end and a USB Micro-B plug on the other. This 0.75-metre cable, presented in an eye-catching green colour, integrates a built-in LED indicator for active status monitoring, providing a practical diagnostic tool in complex arrangements. Constructed to meet USB 2.0 standards, it ensures reliable data transfer and stable power delivery, optimising performance in a variety of electronic applications. The cable is well-suited for use in environments where compact, high-efficiency connections are paramount, such as in portable device charging, data synchronisation, and embedded systems interfacing. This assembly is ideal for engineers seeking a robust solution for interfacing peripheral devices with computers, guaranteeing both durability and ease of use.
Cable Length 0.75m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Green
Type Micro USB
Cable features incl. LED
Cable Type USB 2.0
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A Micro USB
Type B Micro USB plug

Reviews

Be the first to submit a review

Trustpilot