RCA D1C84018 1967555 Audio and Video Cable Assemblies High-Quality 1.5m

MPN
D1C84018
Brand
RCA
EAN-13
4003635840184
Order Code
19-6367
Country of Origin
China

Discontinued


RCA D1C84018 1967555 is a high-quality audio and video cable assembly designed for precise sound transmission and connectivity. This 1.5-metre cable, commonly identified by its 3.5 Klinke-3.5 Klinke connection, is suitable for both stereo and mono applications, providing reliable performance and versatility in various audio systems. Engineers and technicians utilise this cable for integrating sound equipment, connecting personal music devices, and ensuring clear audio signal transfer in professional and consumer electronics. With its robust construction, this cable is particularly useful in both residential and professional settings where dependable audio connectivity is critical.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (8)


Trustpilot