RCA D1C84016 Omnitronic Audio & Video Cable Assemblies Black 2m Length

MPN
D1C84016
Brand
RCA
EAN-13
4003635840160
Order Code
19-6365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

RCA D1C84016 is a high-quality audio and video cable assembly designed to provide reliable connectivity for both commercial and consumer audio-visual applications. Featuring a 2-metre length, this cable is equipped with 3.5 mm stereo connectors on both ends, ensuring a seamless connection for stereo sound systems, audio mixing equipment, and video playback devices. The black cabling is designed for durability and flexibility, making it suitable for dynamic environments and frequent use. This assembly is particularly suited for applications requiring clear sound transmission, such as connecting portable music players to sound systems or linking computers with external speakers. Suitable for both mono and stereo audio formats, RCA D1C84016 remains a key component in professional audio setups and home entertainment systems.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot