RCA D1C84012 3340530 Audio Video Cable Assemblies Black 12ft

MPN
D1C84012
Brand
RCA
EAN-13
4003635840122
Order Code
19-6364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

RCA D1C84012 3340530 Audio Video Cable Assemblies are precision-engineered for reliable transmission of audio and video signals. This 12-foot, black cable is constructed to support connections typically involving a 3.5mm jack to dual RCA (2-Cinch) interfaces, facilitating the conversion and transmission of audio signals between devices such as stereo audio equipment and broadcasting systems. Made with high-quality materials to ensure optimal signal integrity, it is suitable for a range of engineering applications, particularly in audio-visual installations and sound engineering projects where dependable sound signal transmission is critical. The cable's robust build and compatibility make it ideal for both professional and domestic environments, efficiently supporting stereo or mono audio signals and providing seamless connectivity solutions.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 0.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
No. of A connectors 2
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot