Rc Network Suppressor

Rc Network Suppressor

MPN
RC SUPP 0.1U/100 OHMS
Brand
LCR
Order Code
26-5856

Discontinued


RC Network Contact Suppressor, 0.1uF Capacitance, 10% Tolerance, 250Vac Voltage, Sudden Interruption of Current in an Inductive Circuit Normally Produces a High Voltage Surge, Damage to Contacts Occurs During Arcing, In SCR or Triac Circuits incorrect Functioning may Occur due to Arcing, The LCR RC Network Contact Suppressor will Suppress Arcing and also Reduce dV/dt, The Network also Suppresses Radio Interference Over a Wide Frequency Range
  • The LCR RC network contact suppressor will suppress arcing and also reduce dV/dt
  • The network also suppresses radio interference over a wide frequency range

RC Network Contact Suppressor, 0.1uF Capacitance, 10% Tolerance, 250Vac Voltage, Sudden Interruption of Current in an Inductive Circuit Normally Produces a High Voltage Surge, Damage to Contacts Occurs During Arcing, In SCR or Triac Circuits incorrect Functioning may Occur due to Arcing, The LCR RC Network Contact Suppressor will Suppress Arcing and also Reduce dV/dt, The Network also Suppresses Radio Interference Over a Wide Frequency Range
  • The LCR RC network contact suppressor will suppress arcing and also reduce dV/dt
  • The network also suppresses radio interference over a wide frequency range

Alternatives (1)


Trustpilot